2-328527-1 | |
---|---|
DigiKey Part Number | A28221TR-ND - Tape & Reel (TR) A28221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328527-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328527-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.825" (20.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥3.19840 | ¥79.96 |
50 | ¥3.12960 | ¥156.48 |
100 | ¥2.67560 | ¥267.56 |
250 | ¥2.40776 | ¥601.94 |
500 | ¥2.27396 | ¥1,136.98 |
1,000 | ¥1.99309 | ¥1,993.09 |
2,500 | ¥1.97971 | ¥4,949.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.85021 | ¥9,251.05 |
10,000 | ¥1.72170 | ¥17,217.00 |