520988-2 | |
---|---|
DigiKey Part Number | A34778TR-ND - Tape & Reel (TR) A34778CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520988-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520988-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.23960 | ¥55.99 |
50 | ¥2.21000 | ¥110.50 |
100 | ¥2.04260 | ¥204.26 |
250 | ¥1.67876 | ¥419.69 |
500 | ¥1.58548 | ¥792.74 |
1,000 | ¥1.47350 | ¥1,473.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47350 | ¥2,947.00 |
4,000 | ¥1.42687 | ¥5,707.48 |
6,000 | ¥1.30563 | ¥7,833.78 |
10,000 | ¥1.15641 | ¥11,564.10 |
50,000 | ¥1.15420 | ¥57,710.00 |