323985

DigiKey Part Number
323985-ND
Manufacturer
Manufacturer Product Number
323985
Description
CONN RING CIRC 20-24AWG #4 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323985 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.774" (19.66mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Natural
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥7.88100¥78.81
25¥7.30960¥182.74
50¥6.90580¥345.29
100¥6.52660¥652.66
250¥6.05632¥1,514.08
500¥5.72384¥2,861.92
1,000¥5.41023¥5,410.23
2,500¥5.02294¥12,557.35
Manufacturers Standard Package