326875 | |
---|---|
DigiKey Part Number | A27226-ND |
Manufacturer | |
Manufacturer Product Number | 326875 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 326875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.84380 | ¥142.19 |
100 | ¥2.43090 | ¥243.09 |
250 | ¥2.18744 | ¥546.86 |
500 | ¥2.06592 | ¥1,032.96 |
1,000 | ¥1.81075 | ¥1,810.75 |
3,000 | ¥1.79858 | ¥5,395.74 |