69342 | |
---|---|
DigiKey Part Number | 69342-ND |
Manufacturer | |
Manufacturer Product Number | 69342 |
Description | DIE PIDG 69365 24-20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 69710-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥67,069.87200 | ¥335,349.36 |