160-000-006R032 | |
---|---|
DigiKey Part Number | 160-06YCA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-006R032 |
Description | NUT COUPLING 4-40 FEMALE NICKEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut, 4-40 For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupling Nut, 4-40 | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.38360 | ¥59.59 |
50 | ¥2.19000 | ¥109.50 |
100 | ¥2.10320 | ¥210.32 |
250 | ¥1.88896 | ¥472.24 |
500 | ¥1.80310 | ¥901.55 |
1,000 | ¥1.50259 | ¥1,502.59 |
3,000 | ¥1.37380 | ¥4,121.40 |