CMC-09 | |
---|---|
DigiKey Part Number | 945-3269-ND |
Manufacturer | |
Manufacturer Product Number | CMC-09 |
Description | CMC 3.3A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.3A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height (Max) | 0.346" (8.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
5 | ¥64.09600 | ¥320.48 |
10 | ¥61.12100 | ¥611.21 |
25 | ¥59.33600 | ¥1,483.40 |
50 | ¥58.40080 | ¥2,920.04 |
100 | ¥56.70060 | ¥5,670.06 |
250 | ¥52.87520 | ¥13,218.80 |