880642-2 | |
---|---|
DigiKey Part Number | A107205TR-ND - Tape & Reel (TR) A107205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880642-2 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880642-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.319" (8.10mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.157" (2.69mm ~ 3.99mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.57960 | ¥39.49 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.44250 | ¥144.25 |
250 | ¥1.18584 | ¥296.46 |
500 | ¥1.11998 | ¥559.99 |
1,000 | ¥1.04092 | ¥1,040.92 |
2,500 | ¥1.00797 | ¥2,519.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92231 | ¥4,611.55 |
10,000 | ¥0.81690 | ¥8,169.00 |
25,000 | ¥0.81534 | ¥20,383.50 |