2060-852/998-404

DigiKey Part Number
2946-2060-852/998-404TR-ND - Tape & Reel (TR)
2946-2060-852/998-404CT-ND - Cut Tape (CT)
2946-2060-852/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-852/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.315" (8.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥8.80900¥88.09
25¥8.21640¥205.41
50¥7.45780¥372.89
100¥7.42580¥742.58
250¥6.27032¥1,567.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥5.61025¥4,207.69
1,500¥4.78527¥7,177.90
3,750¥4.38925¥16,459.69
5,250¥4.29022¥22,523.65
18,750¥4.12522¥77,347.88
Manufacturers Standard Package