1727230

DigiKey Part Number
277-6155-ND
Manufacturer
Manufacturer Product Number
1727230
Description
TERM BLK 2P SIDE ENT 3.81MM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1727230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Lock
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥10.91100¥109.11
50¥10.19660¥509.83
100¥9.38050¥938.05
250¥9.20516¥2,301.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.