2383938-2 | |
---|---|
DigiKey Part Number | 17-2383938-2TR-ND - Tape & Reel (TR) 17-2383938-2CT-ND - Cut Tape (CT) 17-2383938-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥14.14040 | ¥353.51 |
50 | ¥13.99600 | ¥699.80 |
100 | ¥12.99120 | ¥1,299.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥17.99448 | ¥4,138.73 |
460 | ¥17.89326 | ¥8,230.90 |
690 | ¥16.27588 | ¥11,230.36 |
1,150 | ¥14.55727 | ¥16,740.86 |
5,750 | ¥12.83874 | ¥73,822.76 |