2059-302/998-403 | |
---|---|
DigiKey Part Number | 2946-2059-302/998-403TR-ND - Tape & Reel (TR) 2946-2059-302/998-403CT-ND - Cut Tape (CT) 2946-2059-302/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059-302/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.118" (3.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 250 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.49600 | ¥74.96 |
25 | ¥6.98800 | ¥174.70 |
50 | ¥6.34120 | ¥317.06 |
100 | ¥6.31330 | ¥631.33 |
250 | ¥5.33144 | ¥1,332.86 |
500 | ¥5.05084 | ¥2,525.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥4.06869 | ¥7,120.21 |
3,500 | ¥3.73194 | ¥13,061.79 |
5,250 | ¥3.64778 | ¥19,150.85 |
8,750 | ¥3.57763 | ¥31,304.26 |
12,250 | ¥3.50748 | ¥42,966.63 |