LM56CIM/NOPB

DigiKey Part Number
LM56CIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM56CIM/NOPB
Description
SENSOR ANALOG -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM56CIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.2mV/°C
Features
Output Switch
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.19000¥22.19
5¥18.70200¥93.51
10¥17.36700¥173.67
25¥15.76400¥394.10
50¥14.64700¥732.35
100¥13.61070¥1,361.07
500¥11.48054¥5,740.27
1,000¥10.66982¥10,669.82
5,000¥9.00272¥45,013.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.