NTCALUG39A103GCA | |
---|---|
DigiKey Part Number | 56-NTCALUG39A103GCA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG39A103GCA |
Description | NTC MINI LUG 10K 2% CONNECTOR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥20.61500 | ¥206.15 |
25 | ¥16.72520 | ¥418.13 |
50 | ¥15.55920 | ¥777.96 |
100 | ¥14.78090 | ¥1,478.09 |
500 | ¥12.44738 | ¥6,223.69 |
1,000 | ¥11.66942 | ¥11,669.42 |
5,000 | ¥10.89146 | ¥54,457.30 |