TH11-3H103FT | |
---|---|
DigiKey Part Number | 2259-TH11-3H103FTTR-ND - Tape & Reel (TR) 2259-TH11-3H103FTCT-ND - Cut Tape (CT) 2259-TH11-3H103FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH11-3H103FT |
Description | AEC-Q200 NTC CHIP THERMISTOR 10K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3370K | |
B25/75 | - | |
B25/85 | 3423K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥2.66960 | ¥66.74 |
50 | ¥2.57460 | ¥128.73 |
100 | ¥2.19280 | ¥219.28 |
500 | ¥1.90706 | ¥953.53 |
1,000 | ¥1.66867 | ¥1,668.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59716 | ¥6,388.64 |
8,000 | ¥1.38263 | ¥11,061.04 |
12,000 | ¥1.36832 | ¥16,419.84 |
20,000 | ¥1.34925 | ¥26,985.00 |
28,000 | ¥1.31111 | ¥36,711.08 |