WP3DP3BT/BD-P22 | |
---|---|
DigiKey Part Number | 754-2218-ND |
Manufacturer | |
Manufacturer Product Number | WP3DP3BT/BD-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3DP3BT/BD-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20460 | ¥120.46 |
1,000 | ¥0.94274 | ¥942.74 |
2,000 | ¥0.86415 | ¥1,728.30 |
5,000 | ¥0.78561 | ¥3,928.05 |
10,000 | ¥0.73323 | ¥7,332.30 |
25,000 | ¥0.70704 | ¥17,676.00 |