KSL0M512LFT

DigiKey Part Number
401-1837-ND
Manufacturer
Manufacturer Product Number
KSL0M512LFT
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥6.31300¥63.13
25¥6.07520¥151.88
100¥5.27230¥527.23
250¥4.81060¥1,202.65
500¥4.47040¥2,235.20
1,000¥4.00868¥4,008.68
2,500¥3.76577¥9,414.42
5,000¥3.49853¥17,492.65
Manufacturers Standard Package