Tactile Switches

Results: 12
Product Status
ActiveObsolete
Contact Rating @ Voltage
0.01A @ 32VDC0.05A @ 32VDC
Operating Force
130gf300gf500gf
Operating Temperature
-40°C ~ 125°C-40°C ~ 90°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KSL0M412, KSL0M412LFT
KSL0M412LFT
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
15,046
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
300gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
KSL0M432LFT
KSL0M432LFT
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
101,750
In Stock
1 : ¥6.32000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
300gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 125°C
KSL0M212, KSL0M212LFT
KSL0M212LFT
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
16,830
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
130gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
KSL0M512, KSL0M512LFT
KSL0M512LFT
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
3,355
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
500gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
KSL0M312, KSL0M312LFT
KSL0M312LFT
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
2,938
In Stock
1 : ¥11.00000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
130gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
SWITCH TACTILE SPST-NO 0.01A 32V
KSL0M532LFT
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
9,948
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
500gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 125°C
KSL0M312, KSL0M312LFT
KSL0M312
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
2,500 : ¥2.97606
Bulk
Bulk
Obsolete
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
130gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
SWITCH TACTILE SPST-NO 0.01A 32V
KSL0M332LFT
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Check Lead Time
10,000 : ¥4.55019
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
130gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 125°C
KSL0M212, KSL0M212LFT
KSL0M212
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
130gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
KSL0M412, KSL0M412LFT
KSL0M412
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
300gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
KSL0M512, KSL0M512LFT
KSL0M512
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
500gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
SWITCH TACTILE SPST-NO 0.05A 32V
KSL0M912LFT
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Through Hole
9.90mm
-
Top Actuated
PC Pin
7.40mm x 7.40mm
Non-Illuminated
-
-
300gf
IP65 - Dust Tight, Water Resistant
-
-40°C ~ 90°C
Showing
of 12

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.