W59-511 | |
---|---|
DigiKey Part Number | 67-W59-511-ND |
Manufacturer | |
Manufacturer Product Number | W59-511 |
Description | PBS 12MM SPST 0.1A 50V MOM PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.16mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥67.79700 | ¥677.97 |
25 | ¥64.95600 | ¥1,623.90 |
50 | ¥61.76240 | ¥3,088.12 |
100 | ¥59.27730 | ¥5,927.73 |
250 | ¥55.72748 | ¥13,931.87 |
500 | ¥51.46792 | ¥25,733.96 |
1,000 | ¥49.69321 | ¥49,693.21 |