Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥60.34000 Tube | Tube | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 125mA (AC), 400mA (DC) | 125 V | 32 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.079" (2.0mm) | IP67 - Dust Tight, Waterproof | - | Circular - 15.20mm Dia | -40°C ~ 105°C | |||
797 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 125mA (AC), 400mA (DC) | 125 V | 32 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.079" (2.0mm) | IP67 - Dust Tight, Waterproof | - | Circular - 15.20mm Dia | -40°C ~ 105°C | |||
100 In Stock | 1 : ¥75.28000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.16mm Dia | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥60.34000 Tube | Tube | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 125mA (AC), 400mA (DC) | 125 V | 32 V | Round, Button, Domed | Red | - | - | Solder, Quick Connect - 0.079" (2.0mm) | IP67 - Dust Tight, Waterproof | - | Circular - 15.20mm Dia | -40°C ~ 105°C |