EVQ-PNF05M | |
---|---|
DigiKey Part Number | P13598STR-ND - Tape & Reel (TR) P13598SCT-ND - Cut Tape (CT) P13598SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PNF05M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PNF05M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.15400 | ¥103.85 |
100 | ¥3.59590 | ¥359.59 |
250 | ¥3.27636 | ¥819.09 |
500 | ¥3.03664 | ¥1,518.32 |
1,000 | ¥2.71695 | ¥2,716.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71696 | ¥5,433.92 |
4,000 | ¥2.57310 | ¥10,292.40 |
6,000 | ¥2.38132 | ¥14,287.92 |
10,000 | ¥2.22150 | ¥22,215.00 |