WBL2UEERGQR05CLR

DigiKey Part Number
EG6092-ND
Manufacturer
Manufacturer Product Number
WBL2UEERGQR05CLR
Description
SWITCH PUSHBUTTON DPDT 300MA 30V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.7 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
10¥25.91800¥259.18
25¥24.59640¥614.91
84¥22.30429¥1,873.56
252¥21.33996¥5,377.67
504¥19.53135¥9,843.80
1,008¥18.56687¥18,715.40
Manufacturers Standard Package