WBL2UEEGQR05SILPWR | |
---|---|
DigiKey Part Number | EG6091-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UEEGQR05SILPWR |
Description | SWITCH PUSHBUTTON DPDT 300MA 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 1.7 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.39100 | ¥293.91 |
25 | ¥27.84440 | ¥696.11 |
84 | ¥25.45429 | ¥2,138.16 |
252 | ¥24.32905 | ¥6,130.92 |
504 | ¥22.36032 | ¥11,269.60 |
1,008 | ¥21.37587 | ¥21,546.88 |