DF1501S

DigiKey Part Number
DF1501SDI-ND
Manufacturer
Manufacturer Product Number
DF1501S
Description
BRIDGE RECT 1P 100V 1.5A DF-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S
Datasheet
 Datasheet
EDA/CAD Models
DF1501S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
50¥5.37240¥268.62
100¥4.25760¥425.76
500¥3.60886¥1,804.43
1,000¥2.93985¥2,939.85
2,000¥2.76753¥5,535.06
5,000¥2.63574¥13,178.70
10,000¥2.58609¥25,860.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.