EG4208A | |
---|---|
DigiKey Part Number | EG1949-ND |
Manufacturer | |
Manufacturer Product Number | EG4208A |
Description | SWITCH SLIDE 4PDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG4208A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.91400 | ¥129.14 |
25 | ¥12.14080 | ¥303.52 |
100 | ¥10.48640 | ¥1,048.64 |
250 | ¥9.55688 | ¥2,389.22 |
500 | ¥8.88530 | ¥4,442.65 |
1,000 | ¥8.26538 | ¥8,265.38 |
2,500 | ¥7.49050 | ¥18,726.25 |
5,000 | ¥6.97390 | ¥34,869.50 |