JS202011CQN | |
---|---|
DigiKey Part Number | 401-2001-ND |
Manufacturer | |
Manufacturer Product Number | JS202011CQN |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS202011CQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.34920 | ¥133.73 |
100 | ¥4.64250 | ¥464.25 |
250 | ¥4.23576 | ¥1,058.94 |
500 | ¥3.93614 | ¥1,968.07 |
1,000 | ¥3.52976 | ¥3,529.76 |
3,000 | ¥3.31582 | ¥9,947.46 |
5,000 | ¥3.08050 | ¥15,402.50 |