CUS-22TB | |
---|---|
DigiKey Part Number | 563-1105-2-ND - Tape & Reel (TR) 563-1105-1-ND - Cut Tape (CT) 563-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS-22TB |
Description | SWITCH SLIDE DPDT 300MA 4V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CUS-22TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 204gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥7.25400 | ¥181.35 |
100 | ¥6.29860 | ¥629.86 |
250 | ¥5.73144 | ¥1,432.86 |
500 | ¥5.31338 | ¥2,656.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.92541 | ¥6,895.57 |
2,800 | ¥4.47763 | ¥12,537.36 |
7,000 | ¥4.17912 | ¥29,253.84 |
9,800 | ¥3.88061 | ¥38,029.98 |