CUS-22TB

DigiKey Part Number
563-1105-2-ND - Tape & Reel (TR)
563-1105-1-ND - Cut Tape (CT)
563-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS-22TB
Description
SWITCH SLIDE DPDT 300MA 4V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CUS-22TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
204gf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥7.75800¥77.58
25¥7.25400¥181.35
100¥6.29860¥629.86
250¥5.73144¥1,432.86
500¥5.31338¥2,656.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥4.92541¥6,895.57
2,800¥4.47763¥12,537.36
7,000¥4.17912¥29,253.84
9,800¥3.88061¥38,029.98
Manufacturers Standard Package