RC4558DR | |
---|---|
DigiKey Part Number | 296-14634-2-ND - Tape & Reel (TR) 296-14634-1-ND - Cut Tape (CT) 296-14634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4558DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.72560 | ¥68.14 |
100 | ¥1.88330 | ¥188.33 |
250 | ¥1.58612 | ¥396.53 |
500 | ¥1.28878 | ¥644.39 |
1,000 | ¥0.99142 | ¥991.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89224 | ¥2,230.60 |
5,000 | ¥0.84267 | ¥4,213.35 |
12,500 | ¥0.76832 | ¥9,604.00 |
25,000 | ¥0.71875 | ¥17,968.75 |
62,500 | ¥0.64440 | ¥40,275.00 |
125,000 | ¥0.61961 | ¥77,451.25 |