TL3305BF260QG | |
---|---|
DigiKey Part Number | EG5354TR-ND - Tape & Reel (TR) EG5354CT-ND - Cut Tape (CT) EG5354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305BF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305BF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.66480 | ¥41.62 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.37400 | ¥343.50 |
500 | ¥1.27728 | ¥638.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.08955 | ¥1,634.33 |
3,000 | ¥1.05928 | ¥3,177.84 |
7,500 | ¥0.99876 | ¥7,490.70 |
10,500 | ¥0.93217 | ¥9,787.78 |