A-CCS 044-Z-T

DigiKey Part Number
123-A-CCS044-Z-T-ND
Manufacturer
Manufacturer Product Number
A-CCS 044-Z-T
Description
CONN SOCKET PLCC 44POS TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-CCS 044-Z-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
15mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥11.39500¥113.95
25¥10.91560¥272.89
50¥10.67120¥533.56
100¥10.18670¥1,018.67
250¥9.21632¥2,304.08
500¥8.48878¥4,244.39
1,000¥7.27619¥7,276.19
2,500¥6.79108¥16,977.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.