SHT41I-AD1B-R2

DigiKey Part Number
1649-SHT41I-AD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT41I-AD1B-R2CT-ND - Cut Tape (CT)
1649-SHT41I-AD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41I-AD1B-R2
Description
INDUSTRIAL SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT41I-AD1B-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.8% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.47000¥32.47
10¥24.33900¥243.39
25¥21.63720¥540.93
50¥20.55600¥1,027.80
100¥20.01440¥2,001.44
500¥16.76882¥8,384.41
1,000¥15.68704¥15,687.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.14611¥37,865.28
5,000¥14.60518¥73,025.90
Manufacturers Standard Package