SHT41I-AD1B-R3 | |
---|---|
DigiKey Part Number | 1649-SHT41I-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT41I-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT41I-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41I-AD1B-R3 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41I-AD1B-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥17.11300 | ¥171.13 |
25 | ¥15.21040 | ¥380.26 |
50 | ¥14.45040 | ¥722.52 |
100 | ¥14.06950 | ¥1,406.95 |
500 | ¥13.38942 | ¥6,694.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥13.38942 | ¥133,894.20 |