ACS758LCB-100B-PFF-T | |
---|---|
DigiKey Part Number | 620-1321-ND |
Manufacturer | |
Manufacturer Product Number | ACS758LCB-100B-PFF-T |
Description | SENSOR CURRENT HALL 100A 5-CB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS758LCB-100B-PFF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.25% | |
Accuracy | ±2.4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 13.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.31000 | ¥83.31 |
10 | ¥66.65500 | ¥666.55 |
34 | ¥61.65353 | ¥2,096.22 |
102 | ¥53.32275 | ¥5,438.92 |
510 | ¥49.99008 | ¥25,494.94 |
1,020 | ¥46.65733 | ¥47,590.48 |