ACS711KLCTR-25AB-T | |
---|---|
DigiKey Part Number | 620-1373-2-ND - Tape & Reel (TR) 620-1373-1-ND - Cut Tape (CT) 620-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711KLCTR-25AB-T |
Description | SENSOR CURRENT HALL 25A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS711KLCTR-25AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 55mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥17.76600 | ¥177.66 |
25 | ¥14.41640 | ¥360.41 |
50 | ¥13.41160 | ¥670.58 |
100 | ¥12.74000 | ¥1,274.00 |
500 | ¥10.72858 | ¥5,364.29 |
1,000 | ¥10.05800 | ¥10,058.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.72276 | ¥29,168.28 |
6,000 | ¥9.38750 | ¥56,325.00 |