ASEK758LCB-100B-T-DK | |
---|---|
DigiKey Part Number | 620-1609-ND |
Manufacturer | |
Manufacturer Product Number | ASEK758LCB-100B-T-DK |
Description | BOARD DEMO 758LCB-100B SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS758 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 100A | |
Interface | - | |
Sensitivity | 20mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS758 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,069.66000 | ¥1,069.66 |