MAX6626PMTT+T | |
---|---|
DigiKey Part Number | MAX6626PMTT+TTR-ND - Tape & Reel (TR) MAX6626PMTT+TCT-ND - Cut Tape (CT) MAX6626PMTT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6626PMTT+T |
Description | SENSOR DIGITAL -55C-125C 6TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6626PMTT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (0°C ~ 70°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
5 | ¥30.63800 | ¥153.19 |
10 | ¥28.46100 | ¥284.61 |
25 | ¥25.82880 | ¥645.72 |
50 | ¥24.00300 | ¥1,200.15 |
100 | ¥22.30530 | ¥2,230.53 |
500 | ¥18.81626 | ¥9,408.13 |
1,000 | ¥17.48826 | ¥17,488.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.74644 | ¥39,366.10 |
5,000 | ¥15.18405 | ¥75,920.25 |