HSMR-C120 | |
---|---|
DigiKey Part Number | 516-3072-2-ND - Tape & Reel (TR) 516-3072-1-ND - Cut Tape (CT) 516-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C120 |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81700 | ¥381.70 |
1,000 | ¥3.01377 | ¥3,013.77 |
2,000 | ¥2.81284 | ¥5,625.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.81284 | ¥11,251.36 |
8,000 | ¥2.71239 | ¥21,699.12 |
12,000 | ¥2.67221 | ¥32,066.52 |
28,000 | ¥2.61193 | ¥73,134.04 |