HSME-C120 | |
---|---|
DigiKey Part Number | 516-3232-2-ND - Tape & Reel (TR) 516-3232-1-ND - Cut Tape (CT) 516-3232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C120 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSME-C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.94100 | ¥29.41 |
100 | ¥1.94420 | ¥194.42 |
1,000 | ¥1.50089 | ¥1,500.89 |
2,000 | ¥1.35620 | ¥2,712.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.35620 | ¥5,424.80 |
8,000 | ¥1.26578 | ¥10,126.24 |
12,000 | ¥1.22058 | ¥14,646.96 |
28,000 | ¥1.20249 | ¥33,669.72 |