52mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,459 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.35620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 52mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount | 572nm | 570nm | - | 2-SMD, No Lead | Chip LED | 3.20mm L x 1.50mm W | 1.00mm | ||
11,528 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.35620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 52mcd | Rectangle with Domed Top | 1.20mm x 0.60mm | 2.1V | 20mA | 155° | Surface Mount, Right Angle | 572nm | 570nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 1.00mm W | 0.60mm | ||
1,829 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.92332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | Standard | Colorless | Clear | 52mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 624nm | 632nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Yellow-Green | Standard | Colorless | Clear | 52mcd | Rectangle with Flat Top | 2.00mm x 1.25mm | 2V | 20mA | 60° | Surface Mount | 573nm | 575nm | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.70mm |