7010X5-A | |
---|---|
DigiKey Part Number | 7010X5-A-ND |
Manufacturer | |
Manufacturer Product Number | 7010X5-A |
Description | LED YLW-GRN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.70mm |