Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥260.33000 Box | Box | Active | - | Gauge | 150PSI (1034.21kPa) | SPI | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.108" (2.74mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 240PSI (1654.74kPa) | -40°C ~ 110°C | Through Hole | 6-DIP (0.453", 11.50mm), Top Port | 6-DIP | |||
346 In Stock | 1 : ¥929.27000 Bulk | Bulk | Active | Board Mount | Compound | ±100PSI (±689.48kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (10V) | ±0.6% | 2.5V ~ 16V | Male - 1/4" (6.35mm) UNF | Threaded | Temperature Compensated | PC Pin | ±200PSI (±1378.95kPa) | -40°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
2,940 In Stock | 1 : ¥175.53000 Tube | Tube | Active | Board Mount | Vented Gauge | 150PSI (1034.21kPa) | Wheatstone Bridge | 0 mV ~ 45.75 mV (5V) | ±0.15% | 1.5V ~ 12V | Male - 0.11" (2.74mm) Tube | Barbed | Temperature Compensated | PC Pin | 245PSI (1689.22kPa) | -40°C ~ 125°C | Through Hole | 4-DIP (0.453", 11.50mm), Top Port | 4-DIP | |||
1,481 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Absolute | 30PSI (206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 60PSI (413.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
621 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
480 In Stock | 1 : ¥331.68000 Tube | Tube | Active | Board Mount | Absolute | 60PSI (413.69kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 120PSI (827.37kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Top Port | 8-SMD | |||
194 In Stock | 1 : ¥542.18000 Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | ±10PSI (±68.95kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMD | |||
146 In Stock | 1 : ¥739.70000 Bulk | Bulk | Active | Board Mount | Compound | ±100PSI (±689.48kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (10V) | ±0.6% | 2.5V ~ 16V | Male - 0.14" (3.56mm) Tube | Barbed | Temperature Compensated | - | ±200PSI (±1378.95kPa) | -40°C ~ 85°C | Through Hole | 4-SIP Module | 4-SIP | |||
70 In Stock | 1 : ¥939.12000 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | SPI | 24 b | ±0.1% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | ±5PSI (±34.47kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | SMD | |||
179 In Stock | 1 : ¥400.23000 Bulk | Bulk | Obsolete | Board Mount | Absolute | 23.21PSI (160kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | 8-DIP | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Vented Gauge | 60PSI (413.69kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 120PSI (827.37kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP |