HSCDAND060PGSA3 | |
---|---|
DigiKey Part Number | HSCDAND060PGSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDAND060PGSA3 |
Description | SENSOR 60PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 120PSI (827.37kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥312.00380 | ¥31,200.38 |