26PCFFG5G | |
---|---|
DigiKey Part Number | 480-6156-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFFG5G |
Description | SENSOR 100PSIC 0.14" 0.1V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.6% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Maximum Pressure | ±200PSI (±1378.95kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.70000 | ¥739.70 |
10 | ¥723.48900 | ¥7,234.89 |