Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.68000 | ¥156.68 |
10 | ¥142.31900 | ¥1,423.19 |
25 | ¥135.92440 | ¥3,398.11 |
50 | ¥128.72720 | ¥6,436.36 |
100 | ¥123.92990 | ¥12,392.99 |
250 | ¥115.93484 | ¥28,983.71 |
500 | ¥98.95416 | ¥49,477.08 |