MLX90363KGO-ABB-000-RE

DigiKey Part Number
MLX90363KGO-ABB-000-RETR-ND - Tape & Reel (TR)
MLX90363KGO-ABB-000-RECT-ND - Cut Tape (CT)
MLX90363KGO-ABB-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90363KGO-ABB-000-RE
Description
SENSOR HALL EFFECT SPI 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15.5mA
Current - Output (Max)
30mA
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.52000¥98.52
10¥88.97000¥889.70
25¥84.83360¥2,120.84
100¥73.65920¥7,365.92
250¥70.34884¥17,587.21
500¥64.14140¥32,070.70
1,000¥55.86509¥55,865.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥53.79604¥242,082.18
Manufacturers Standard Package