PTC04-DB-SPI01 | |
---|---|
DigiKey Part Number | 413-PTC04-DB-SPI01-ND |
Manufacturer | |
Manufacturer Product Number | PTC04-DB-SPI01 |
Description | PTC04 DAUGHTERBOARD SPI01 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX90363 - Daughter Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Daughter Board | |
For Use With/Related Products | MLX90363 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,446.98000 | ¥1,446.98 |