MLX90363KGO-ABB-000-SP | |
---|---|
DigiKey Part Number | MLX90363KGO-ABB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90363KGO-ABB-000-SP |
Description | SENSOR HALL EFFECT SPI 16TSSOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥73.65938 | ¥5,892.75 |