OPB733TR

DigiKey Part Number
365-1510-2-ND - Tape & Reel (TR)
365-1510-1-ND - Cut Tape (CT)
365-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPB733TR
Description
SENSR OPTO TRANS 25.4MM REFL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1" (25.4mm) 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
OPB733TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
1" (25.4mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
15µs, 15µs
Mounting Type
Surface Mount
Package / Case
4-SMD
Operating Temperature
-25°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.05000¥32.05
100¥30.29700¥3,029.70
250¥29.08168¥7,270.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥28.14626¥14,073.13
1,000¥27.11783¥27,117.83
2,500¥26.08920¥65,223.00
Manufacturers Standard Package