ACS712ELCTR-05B-T | |
---|---|
DigiKey Part Number | 620-1189-2-ND - Tape & Reel (TR) 620-1189-1-ND - Cut Tape (CT) 620-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS712ELCTR-05B-T |
Description | SENSOR CURRENT HALL 5A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS712ELCTR-05B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 185mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥23.66600 | ¥236.66 |
25 | ¥21.04120 | ¥526.03 |
50 | ¥19.98720 | ¥999.36 |
100 | ¥19.46180 | ¥1,946.18 |
500 | ¥16.30562 | ¥8,152.81 |
1,000 | ¥15.25373 | ¥15,253.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.72770 | ¥44,183.10 |